


7-102398-3 | |
|---|---|
DigiKey Part Number | A33402-ND |
Manufacturer | |
Manufacturer Product Number | 7-102398-3 |
Description | CONN RCPT 50P IDC 22-26AWG GOLD |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 7-102398-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 50 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 9,13311 € | 6.393,18 € |
| Unit Price without VAT: | 9,13311 € |
|---|---|
| Unit Price with VAT: | 10,68574 € |









