



6651290-1 | |
|---|---|
DigiKey Part Number | A101973-ND |
Manufacturer | |
Manufacturer Product Number | 6651290-1 |
Description | CONN EDGE DUAL FMALE 12POS GOLD |
Customer Reference | |
Detailed Description | 12 (8 + 4 Power) Position Female Connector Non Specified - Dual Edge Gold Black |
Datasheet | Datasheet |
EDA/CAD Models | 6651290-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Read Out Dual |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Not For New Designs | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 1; 1; 4 | Color Black |
Number of Positions 12 (8 + 4 Power) | Material - Insulation Thermoplastic, Glass Filled |
Card Thickness 0.062" (1.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 € | 12,51 € |
| 10 | 10,63200 € | 106,32 € |
| 25 | 9,96680 € | 249,17 € |
| 50 | 9,49080 € | 474,54 € |
| 192 | 8,63161 € | 1.657,27 € |
| 384 | 8,22003 € | 3.156,49 € |
| 576 | 7,98842 € | 4.601,33 € |
| Unit Price without VAT: | 12,51000 € |
|---|---|
| Unit Price with VAT: | 14,63670 € |







