
6648239-2 | |
|---|---|
DigiKey Part Number | A114335-ND |
Manufacturer | |
Manufacturer Product Number | 6648239-2 |
Description | CONTACT SOCKET POWER 6AWG GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Socket 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 6648239-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 6 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 115 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,82000 € | 15,82 € |
| 10 | 13,44400 € | 134,44 € |
| 25 | 12,60200 € | 315,05 € |
| 50 | 12,00040 € | 600,02 € |
| 100 | 11,42790 € | 1.142,79 € |
| 300 | 10,57630 € | 3.172,89 € |
| 500 | 10,20236 € | 5.101,18 € |
| Unit Price without VAT: | 15,82000 € |
|---|---|
| Unit Price with VAT: | 18,50940 € |

