Contact Gold Power Socket 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6648239-1

DigiKey Part Number
A36300-ND
Manufacturer
Manufacturer Product Number
6648239-1
Description
CONTACT SOCKET POWER 6AWG GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Contact Gold Power Socket 6 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
6648239-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
6 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Current Rating (Amps)
115 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,03000 €15,03 €
1012,77000 €127,70 €
2511,97000 €299,25 €
5011,39840 €569,92 €
10010,85470 €1.085,47 €
30010,04573 €3.013,72 €
5009,69052 €4.845,26 €
Manufacturers Standard Package
Unit Price without VAT:15,03000 €
Unit Price with VAT:17,58510 €