
66359-4 | |
|---|---|
DigiKey Part Number | A128982TR-ND - Tape & Reel (TR) A128982CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66359-4 |
Description | CONN PIN 14-18AWG CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66359-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,97900 € | 9,79 € |
| 25 | 0,91720 € | 22,93 € |
| 50 | 0,87300 € | 43,65 € |
| 100 | 0,83130 € | 83,13 € |
| 250 | 0,77920 € | 194,80 € |
| 500 | 0,74200 € | 371,00 € |
| 1.000 | 0,70656 € | 706,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,64075 € | 2.563,00 € |
| 8.000 | 0,61019 € | 4.881,52 € |
| 12.000 | 0,59300 € | 7.116,00 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,34550 € |



