
6489930-2 | |
|---|---|
DigiKey Part Number | A114300-ND |
Manufacturer | |
Manufacturer Product Number | 6489930-2 |
Description | CONN EDGE DUAL FML 62POS 0.100 |
Customer Reference | |
Detailed Description | 62 (61 Loaded) Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 6489930-2 Models |
Category | Read Out Dual |
Manufacturer TE Connectivity AMP Connectors | Features Latches |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Solder |
Part Status Not For New Designs | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 62 (61 Loaded) | Color Black |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Operating Temperature -55°C ~ 85°C |
Number of Rows 2 | Material - Insulation Polyester, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 € | 6,71 € |
| 10 | 5,70500 € | 57,05 € |
| 25 | 5,34800 € | 133,70 € |
| 50 | 5,09240 € | 254,62 € |
| 100 | 4,84930 € | 484,93 € |
| 250 | 4,54576 € | 1.136,44 € |
| 500 | 4,32896 € | 2.164,48 € |
| 1.000 | 4,12252 € | 4.122,52 € |
| Unit Price without VAT: | 6,71000 € |
|---|---|
| Unit Price with VAT: | 7,85070 € |







