Similar

1469269-6 | |
|---|---|
DigiKey Part Number | 1469269-6-ND |
Manufacturer | |
Manufacturer Product Number | 1469269-6 |
Description | GUIDE PIN 10MM THREAD LENGTH |
Customer Reference | |
Detailed Description | Connector Guide Pin For AdvancedTCA Series M2.5 Thread |
Datasheet | Datasheet |
EDA/CAD Models | 1469269-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Guide Pin | |
For Use With/Related Products | AdvancedTCA Series | |
Specifications | M2.5 Thread | |
Base Product Number |


