
640906-1 | |
|---|---|
DigiKey Part Number | A27963TR-ND - Tape & Reel (TR) A27963CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 640906-1 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 640906-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 1.012" (25.70mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,74000 € | 7,40 € |
| 25 | 0,69400 € | 17,35 € |
| 50 | 0,66080 € | 33,04 € |
| 100 | 0,62920 € | 62,92 € |
| 250 | 0,58972 € | 147,43 € |
| 500 | 0,56154 € | 280,77 € |
| 1.000 | 0,53473 € | 534,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50921 € | 1.018,42 € |
| 4.000 | 0,48491 € | 1.939,64 € |
| 6.000 | 0,47124 € | 2.827,44 € |
| 10.000 | 0,45458 € | 4.545,80 € |
| 14.000 | 0,44392 € | 6.214,88 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |


