
63837-1 | |
|---|---|
DigiKey Part Number | A105492TR-ND - Tape & Reel (TR) A105492CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63837-1 |
Description | CONN QC RCPT 22-26AWG 0.110 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 22-26 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63837-1 Models |
Category | Tab Length 0.140" (3.56mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.327" (8.31mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 22-26 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.110" (2.79mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05600 € | 1,40 € |
| 50 | 0,05340 € | 2,67 € |
| 100 | 0,05080 € | 5,08 € |
| 250 | 0,04760 € | 11,90 € |
| 500 | 0,04534 € | 22,67 € |
| 1.000 | 0,04316 € | 43,16 € |
| 2.500 | 0,04045 € | 101,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,03372 € | 1.686,00 € |
| 100.000 | 0,03211 € | 3.211,00 € |
| 150.000 | 0,03121 € | 4.681,50 € |
| 250.000 | 0,03010 € | 7.525,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |








