
63776-1 | |
|---|---|
DigiKey Part Number | 63776-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63776-1 |
Description | CONN MAG-MATE TAB FAST .187 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 187 23 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 63776-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | 187 | |
Terminal Type | Box IDC | |
Size | 2 | |
Termination | Quick Connect | |
Wire Gauge | 23 AWG | |
Features | QC .187 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36.000 | 0,07445 € | 2.680,20 € |
| Unit Price without VAT: | 0,07445 € |
|---|---|
| Unit Price with VAT: | 0,08711 € |

