
63775-1 | |
|---|---|
DigiKey Part Number | A111551TR-ND - Tape & Reel (TR) A111551CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63775-1 |
Description | CONN MAG TERM 14-18AWG IDC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 14-18 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 63775-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | - | |
Terminal Type | Poke-In Tab Terminal | |
Size | - | |
Termination | IDC | |
Wire Gauge | 14-18 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,14640 € | 3,66 € |
| 50 | 0,13920 € | 6,96 € |
| 100 | 0,13260 € | 13,26 € |
| 250 | 0,12428 € | 31,07 € |
| 500 | 0,11834 € | 59,17 € |
| 1.000 | 0,11268 € | 112,68 € |
| 2.500 | 0,10561 € | 264,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,09928 € | 595,68 € |
| 12.000 | 0,09454 € | 1.134,48 € |
| 18.000 | 0,09188 € | 1.653,84 € |
| 30.000 | 0,08863 € | 2.658,90 € |
| 42.000 | 0,08655 € | 3.635,10 € |
| 60.000 | 0,08440 € | 5.064,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

