
63666-1 | |
|---|---|
DigiKey Part Number | A111528TR-ND - Tape & Reel (TR) A111528CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63666-1 |
Description | CONN MAG TERM 15-16AWG QC 0.187 |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 500 15-16 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 63666-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Style | 500 | |
Terminal Type | Box IDC | |
Size | 4 | |
Termination | Quick Connect | |
Wire Gauge | 15-16 AWG | |
Features | QC .187 | |
Base Product Number |

