Terminal Magnetic Connector 14-18 AWG Poke-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63397-1

DigiKey Part Number
A111469TR-ND - Tape & Reel (TR)
A111469CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63397-1
Description
CONN MAG TERM 14-18AWG POKE-IN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 14-18 AWG Poke-In
Datasheet
 Datasheet
EDA/CAD Models
63397-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
-
Terminal Type
Poke-In Tab Terminal
Size
-
Termination
Poke-In
Wire Gauge
14-18 AWG
Features
Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,33000 €0,33 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
48.0000,15846 €7.606,08 €
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,38610 €