
63223-1 | |
|---|---|
DigiKey Part Number | 63223-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63223-1 |
Description | CONN QC TAB 14-18AWG 0.205 CRIMP |
Customer Reference | |
Detailed Description | 0.205" (5.21mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.205" (5.21mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.120" ~ 0.150" (3.05mm ~ 3.81mm) | |
Base Product Number |

