0.250" (6.35mm) Quick Connect Female Solder Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62806-1

DigiKey Part Number
62806-1-ND
Manufacturer
Manufacturer Product Number
62806-1
Description
CONN QC RCPT 0.250 SOLDER
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female Solder Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
62806-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.016" (0.41mm)
Tab Length
-
Length - Overall
-
Termination
Solder
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Through Hole
Features
2 Receptacles
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types