
62609-1 | |
|---|---|
DigiKey Part Number | A116292TR-ND - Tape & Reel (TR) A116292CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62609-1 |
Description | CONN MAG TERM 25-27AWG CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 25-27 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 62609-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | - | |
Terminal Type | Box IDC | |
Size | 1 | |
Termination | Crimp | |
Wire Gauge | 25-27 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,07043 € | 1.408,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

