
62181-1 | |
|---|---|
DigiKey Part Number | A27697TR-ND - Tape & Reel (TR) A27697CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62181-1 |
Description | CONN QC RCPT 20-24AWG 0.187 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62181-1 Models |
Category | Length - Overall 0.585" (14.86mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.040" ~ 0.070" (1.02mm ~ 1.78mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08760 € | 2,19 € |
| 50 | 0,08360 € | 4,18 € |
| 100 | 0,07960 € | 7,96 € |
| 250 | 0,07460 € | 18,65 € |
| 500 | 0,07100 € | 35,50 € |
| 1.000 | 0,06761 € | 67,61 € |
| 2.500 | 0,06336 € | 158,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,05636 € | 1.127,20 € |
| 40.000 | 0,05367 € | 2.146,80 € |
| 60.000 | 0,05215 € | 3.129,00 € |
| 100.000 | 0,05031 € | 5.031,00 € |
| 140.000 | 0,04913 € | 6.878,20 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |























