0.250" (6.35mm) Quick Connect Female 16-23 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62080-1

DigiKey Part Number
A111389TR-ND - Tape & Reel (TR)
A111389CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
62080-1
Description
CONN QC RCPT 16-23AWG 0.250
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 16-23 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
62080-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.280" (7.11mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
16-23 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Insulation Diameter
0.100" ~ 0.140" (2.54mm ~ 3.56mm)
Tab Width
0.250" (6.35mm)
Base Product Number
Tab Thickness
0.020" (0.51mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30.305
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,13300 €1,33 €
250,12560 €3,14 €
500,11940 €5,97 €
1000,11370 €11,37 €
2500,10656 €26,64 €
5000,10146 €50,73 €
1.0000,09661 €96,61 €
2.5000,09056 €226,40 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.5000,08325 €1.040,62 €
25.0000,07928 €1.982,00 €
37.5000,07705 €2.889,37 €
62.5000,07432 €4.645,00 €
87.5000,07258 €6.350,75 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,18720 €