
62074-1 | |
|---|---|
DigiKey Part Number | A111388TR-ND - Tape & Reel (TR) A111388CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62074-1 |
Description | CONN TERM PIN 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 62074-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.125" (3.18mm) | |
Wire Gauge | 20-24 AWG | |
Length - Overall | - | |
Length - Barrel | 0.450" (11.43mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | - | |
Color | - | |
Insulation Diameter | 0.060" ~ 0.103" (1.52mm ~ 2.62mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13.500 | 0,16805 € | 2.268,68 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |


