
61795-6 | |
|---|---|
DigiKey Part Number | A100740TR-ND - Tape & Reel (TR) A100740CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61795-6 |
Description | CONN RING OVAL 14-18AWG #10 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Oval 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61795-6 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Oval | Features Inner Teeth, Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Brass |
Thickness 0.025" (0.64mm) | Insulation Diameter 0.105" ~ 0.145" (2.67mm ~ 3.68mm) |
Width - Outer Edges 0.445" (11.30mm) | Base Product Number |
Length - Overall 0.772" (19.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,18300 € | 1,83 € |
| 25 | 0,17080 € | 4,27 € |
| 50 | 0,16280 € | 8,14 € |
| 100 | 0,15500 € | 15,50 € |
| 250 | 0,14532 € | 36,33 € |
| 500 | 0,13838 € | 69,19 € |
| 1.000 | 0,13176 € | 131,76 € |
| 2.500 | 0,12350 € | 308,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,09396 € | 845,64 € |
| 18.000 | 0,08948 € | 1.610,64 € |
| 27.000 | 0,08696 € | 2.347,92 € |
| 45.000 | 0,08388 € | 3.774,60 € |
| 63.000 | 0,08191 € | 5.160,33 € |
| 90.000 | 0,07988 € | 7.189,20 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

