Terminal Crimp On Pin Connector Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61684-5

DigiKey Part Number
A120733TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
61684-5
Description
CONN TERM PIN CRIMP TAB
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Crimp On Pin Connector Crimp
Datasheet
 Datasheet
EDA/CAD Models
61684-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Crimp On Pin
Termination
Crimp
Wire Gauge
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
130.0000,09236 €12.006,80 €
Manufacturers Standard Package
Unit Price without VAT:0,09236 €
Unit Price with VAT:0,10806 €