
61289-1 | |
|---|---|
DigiKey Part Number | A100882TR-ND - Tape & Reel (TR) A100882CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61289-1 |
Description | CONN RING OVAL 8-12AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Oval 8-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61289-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 8-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Oval | Contact Material Brass |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.687" (17.45mm) | Insulation Diameter 0.150" ~ 0.220" (3.81mm ~ 5.59mm) |
Length - Overall 1.245" (31.62mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,80100 € | 8,01 € |
| 25 | 0,75120 € | 18,78 € |
| 50 | 0,71520 € | 35,76 € |
| 100 | 0,68100 € | 68,10 € |
| 250 | 0,63836 € | 159,59 € |
| 500 | 0,60788 € | 303,94 € |
| 1.000 | 0,57886 € | 578,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56777 € | 1.135,54 € |
| 4.000 | 0,54068 € | 2.162,72 € |
| 6.000 | 0,52544 € | 3.152,64 € |
| 10.000 | 0,50685 € | 5.068,50 € |
| 14.000 | 0,49498 € | 6.929,72 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,09980 € |

