
61116-6 | |
|---|---|
DigiKey Part Number | A100714TR-ND - Tape & Reel (TR) A100714CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61116-6 |
Description | CONN PIN 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 61116-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,25000 € | 12,50 € |
| 25 | 1,17120 € | 29,28 € |
| 50 | 1,11500 € | 55,75 € |
| 100 | 1,06170 € | 106,17 € |
| 250 | 0,99520 € | 248,80 € |
| 500 | 0,94768 € | 473,84 € |
| 1.000 | 0,90245 € | 902,45 € |
| 2.500 | 0,89404 € | 2.235,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,77937 € | 6.234,96 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,71990 € |




















