
61086-1 | |
|---|---|
DigiKey Part Number | A100710TR-ND - Tape & Reel (TR) A100710CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61086-1 |
Description | CONN PIN 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61086-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,32600 € | 3,26 € |
| 25 | 0,30560 € | 7,64 € |
| 50 | 0,29120 € | 14,56 € |
| 100 | 0,27720 € | 27,72 € |
| 250 | 0,25984 € | 64,96 € |
| 500 | 0,24742 € | 123,71 € |
| 1.000 | 0,23559 € | 235,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,21565 € | 754,77 € |
| 7.000 | 0,20536 € | 1.437,52 € |
| 10.500 | 0,19957 € | 2.095,49 € |
| 17.500 | 0,19251 € | 3.368,92 € |
| 24.500 | 0,18800 € | 4.606,00 € |
| 35.000 | 0,18333 € | 6.416,55 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |





