
61048-2 | |
|---|---|
DigiKey Part Number | A27942TR-ND - Tape & Reel (TR) A27942CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61048-2 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 61048-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.016" (0.41mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.734" (18.64mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Transparent | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64100 € | 6,41 € |
| 25 | 0,60080 € | 15,02 € |
| 50 | 0,57200 € | 28,60 € |
| 100 | 0,54470 € | 54,47 € |
| 250 | 0,51052 € | 127,63 € |
| 500 | 0,48610 € | 243,05 € |
| 1.000 | 0,46289 € | 462,89 € |
| 2.500 | 0,43391 € | 1.084,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,41321 € | 2.066,05 € |
| 10.000 | 0,39350 € | 3.935,00 € |
| 15.000 | 0,38241 € | 5.736,15 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,88920 € |

