
61013-2 | |
|---|---|
DigiKey Part Number | A100709TR-ND - Tape & Reel (TR) A100709CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61013-2 |
Description | CONN TERM PIN 14-18AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 14-18 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 61013-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.109" (2.77mm) | |
Wire Gauge | 14-18 AWG | |
Length - Overall | 0.925" (23.50mm) | |
Length - Barrel | 0.500" (12.70mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25600 € | 2,56 € |
| 25 | 0,24080 € | 6,02 € |
| 50 | 0,22900 € | 11,45 € |
| 100 | 0,21820 € | 21,82 € |
| 250 | 0,20444 € | 51,11 € |
| 500 | 0,19468 € | 97,34 € |
| 1.000 | 0,18537 € | 185,37 € |
| 2.500 | 0,17376 € | 434,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,16080 € | 1.206,00 € |
| 15.000 | 0,15312 € | 2.296,80 € |
| 22.500 | 0,14881 € | 3.348,22 € |
| 37.500 | 0,14354 € | 5.382,75 € |
| 52.500 | 0,14018 € | 7.359,45 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

