
60774-1 | |
|---|---|
DigiKey Part Number | A100692TR-ND - Tape & Reel (TR) A100692CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60774-1 |
Description | CONN SPADE TERM 14-18AWG #8 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 14-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 60774-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.295" (7.49mm) | |
Length - Overall | 0.798" (20.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | Brass | |
Insulation Diameter | 0.100" ~ 0.140" (2.54mm ~ 3.56mm) | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.235" (5.97mm) | |
Length - Termination | - | |
Tongue Inside Opening | 0.171" (4.34mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,19300 € | 1,93 € |
| 25 | 0,18080 € | 4,52 € |
| 50 | 0,17220 € | 8,61 € |
| 100 | 0,16390 € | 16,39 € |
| 250 | 0,15352 € | 38,38 € |
| 500 | 0,14620 € | 73,10 € |
| 1.000 | 0,13921 € | 139,21 € |
| 2.500 | 0,13048 € | 326,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,11681 € | 1.401,72 € |
| 24.000 | 0,11123 € | 2.669,52 € |
| 36.000 | 0,10810 € | 3.891,60 € |
| 60.000 | 0,10428 € | 6.256,80 € |
| 84.000 | 0,10183 € | 8.553,72 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |


