
60394-1 | |
|---|---|
DigiKey Part Number | A100680TR-ND - Tape & Reel (TR) A100680CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60394-1 |
Description | CONN RING CIRC 16-20AWG #10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60394-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.342" (8.69mm) | |
Length - Overall | 0.764" (19.41mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.100" ~ 0.140" (2.54mm ~ 3.56mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,14280 € | 3,57 € |
| 50 | 0,13600 € | 6,80 € |
| 100 | 0,12950 € | 12,95 € |
| 250 | 0,12140 € | 30,35 € |
| 500 | 0,11560 € | 57,80 € |
| 1.000 | 0,11007 € | 110,07 € |
| 2.500 | 0,10318 € | 257,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,09594 € | 671,58 € |
| 14.000 | 0,09136 € | 1.279,04 € |
| 21.000 | 0,08878 € | 1.864,38 € |
| 35.000 | 0,08564 € | 2.997,40 € |
| 49.000 | 0,08364 € | 4.098,36 € |
| 70.000 | 0,08156 € | 5.709,20 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |











