
60325-2 | |
|---|---|
DigiKey Part Number | A100677TR-ND - Tape & Reel (TR) A100677CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60325-2 |
Description | CONN RING CIRC 19-23AWG #10 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 19-23 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60325-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.300" (7.62mm) | |
Length - Overall | 0.695" (17.65mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 19-23 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.125" ~ 0.165" (3.18mm ~ 4.19mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16900 € | 1,69 € |
| 25 | 0,15760 € | 3,94 € |
| 50 | 0,15020 € | 7,51 € |
| 100 | 0,14300 € | 14,30 € |
| 250 | 0,13404 € | 33,51 € |
| 500 | 0,12764 € | 63,82 € |
| 1.000 | 0,12153 € | 121,53 € |
| 2.500 | 0,11392 € | 284,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11173 € | 558,65 € |
| 10.000 | 0,10640 € | 1.064,00 € |
| 15.000 | 0,10340 € | 1.551,00 € |
| 25.000 | 0,09974 € | 2.493,50 € |
| 35.000 | 0,09740 € | 3.409,00 € |
| 50.000 | 0,09498 € | 4.749,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

