Similar

6-5177986-1 | |
|---|---|
DigiKey Part Number | 6-5177986-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6-5177986-1 |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 6mm, 10mm, 14mm, 18mm | |
Height Above Board | 0.230" (5.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 3,33333 € | 7.999,99 € |
| Unit Price without VAT: | 3,33333 € |
|---|---|
| Unit Price with VAT: | 3,90000 € |


