Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6-2301994-5 | |
|---|---|
DigiKey Part Number | 17-6-2301994-5-ND |
Manufacturer | |
Manufacturer Product Number | 6-2301994-5 |
Description | RJ45 JACK INT.MAG. 10/100 LED 1X |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 6-2301994-5 Models |
Category | LED Color Green - Yellow |
Manufacturer TE Connectivity AMP Connectors | Number of Cores per Jack 4 |
Series | Shielding Shielded |
Packaging Tray | Features Board Guide |
Part Status Active | Tab Direction Up |
Connector Type RJ45 | Contact Material Copper Alloy |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Applications 10/100 Base-TX, AutoMDIX | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Shield Material Brass |
Orientation 90° Angle (Right) | Housing Material Liquid Crystal Polymer (LCP) |
Termination Solder | Base Product Number |
Height Above Board 0.544" (13.82mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1663953 | Phoenix Contact | 0 | 277-1663953TR-ND | 4,30900 € | Parametric Equivalent |
| 1663954 | Phoenix Contact | 0 | 277-1663954TR-ND | 4,30900 € | Parametric Equivalent |
| 1663962 | Phoenix Contact | 0 | 277-1663962-ND | 4,16000 € | Parametric Equivalent |
| 1663963 | Phoenix Contact | 0 | 277-1663963-ND | 4,16000 € | Parametric Equivalent |
| J1006F01PNL | Pulse Electronics | 430 | 553-3878-ND | 7,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 4,55478 € | 10.931,47 € |
| Unit Price without VAT: | 4,55478 € |
|---|---|
| Unit Price with VAT: | 5,32909 € |











