Image for 582383-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

582383-9

DigiKey Part Number
582383-9-ND
Manufacturer
Manufacturer Product Number
582383-9
Description
CONN CARDEDGE HSG 18POS .156 NAT
Customer Reference
Detailed Description
18 Position Card Edge Connector Housing Natural 0.156" (3.96mm) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Card Type
Non Specified - Dual Edge
Number of Positions
18
Card Thickness
0.055" ~ 0.070" (1.40mm ~ 1.78mm)
Pitch
0.156" (3.96mm)
Features
Flange
Mounting Type
Panel Mount
Color
Natural
Flange Feature
Top Mount Opening, Unthreaded, 0.156" (3.96mm) Dia
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
-
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.