
5767082-5 | |
|---|---|
DigiKey Part Number | 5767082-5-ND |
Manufacturer | |
Manufacturer Product Number | 5767082-5 |
Description | CONN PLUG 190P SMD PALLAD-NICKEL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 190 Position Connector Plug, Outer Shroud Contacts Surface Mount Palladium-Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 5767082-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 190 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Palladium-Nickel | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 12.57mm, 21.6mm | |
Height Above Board | 0.484" (12.29mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 378 | 91,57474 € | 34.615,25 € |
| Unit Price without VAT: | 91,57474 € |
|---|---|
| Unit Price with VAT: | 107,14245 € |




