
1-5750913-2 | |
|---|---|
DigiKey Part Number | A31784-ND |
Manufacturer | |
Manufacturer Product Number | 1-5750913-2 |
Description | CONN D-TYPE PLUG 26POS IDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Type Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1-5750913-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.100 Row to Row | |
Contact Type | Signal | |
Flange Feature | - | |
Termination | IDC, Discrete Wire | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | Shielded, Terminating Cover | |
Voltage Rating | 30V | |
Color | Gray | |
Contact Form | - | |
Dielectric Material | Polyester | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 756 | 7,18108 € | 5.428,90 € |
| Unit Price without VAT: | 7,18108 € |
|---|---|
| Unit Price with VAT: | 8,40186 € |











