
5646958-3 | |
|---|---|
DigiKey Part Number | 5646958-3-ND |
Manufacturer | |
Manufacturer Product Number | 5646958-3 |
Description | CONN HEADER BLADE PWR 8P EDGE MT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Gray Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 5646958-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Blades | |
Connector Style | Blade Power | |
Number of Positions | 8 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 8 Power | |
Features | Board Guide | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Color | Gray | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | 10,74483 € | 9.025,66 € |
| Unit Price without VAT: | 10,74483 € |
|---|---|
| Unit Price with VAT: | 12,57145 € |

