
5646956-8 | |
|---|---|
DigiKey Part Number | 17-5646956-8-ND |
Manufacturer | |
Manufacturer Product Number | 5646956-8 |
Description | 2MM HM 6POS M PWR MOD MMMMMM CL1 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Connector Header, Male Blades Through Hole, Right Angle Gray Blade Power |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Blades | |
Connector Style | Blade Power | |
Number of Positions | 6 | |
Number of Positions Loaded | All | |
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Number of Columns | 6 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 6 Power | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 5,81225 € | 6.277,23 € |
| Unit Price without VAT: | 5,81225 € |
|---|---|
| Unit Price with VAT: | 6,80033 € |

