
55838-1 | |
|---|---|
DigiKey Part Number | 55838-1-ND |
Manufacturer | |
Manufacturer Product Number | 55838-1 |
Description | CONN RING FLAT 1/0AL 2CU #3/8 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided, 2 Holes, Tubular (Battery Lugs) 1/0 AWG (Al), 2 AWG (Cu) Crimp, Funnel Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Flat Sided, 2 Holes, Tubular (Battery Lugs) | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.100" (2.54mm) | |
Width - Outer Edges | 0.812" (20.62mm) | |
Length - Overall | 3.390" (86.11mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Funnel Opening | |
Wire Gauge | 1/0 AWG (Al), 2 AWG (Cu) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Silver | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |


