
55768-1 | |
|---|---|
DigiKey Part Number | A100669TR-ND - Tape & Reel (TR) A100669CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 55768-1 |
Description | CONN SPADE TERM 16-22AWG #8 RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 55768-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.244" (6.20mm) | |
Length - Overall | 0.895" (22.73mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.261" (6.63mm) | |
Length - Termination | 0.464" (11.79mm) | |
Tongue Inside Opening | 0.164" (4.17mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,76400 € | 7,64 € |
| 25 | 0,71640 € | 17,91 € |
| 50 | 0,68200 € | 34,10 € |
| 100 | 0,64930 € | 64,93 € |
| 250 | 0,60860 € | 152,15 € |
| 500 | 0,57956 € | 289,78 € |
| 1.000 | 0,55189 € | 551,89 € |
| 2.500 | 0,52212 € | 1.305,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,49265 € | 2.463,25 € |
| 10.000 | 0,46916 € | 4.691,60 € |
| 15.000 | 0,45594 € | 6.839,10 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |

