
55621-2 | |
|---|---|
DigiKey Part Number | A28241TR-ND - Tape & Reel (TR) A28241CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 55621-2 |
Description | CONN RING CIRC 8AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 55621-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.431" (10.95mm) | |
Length - Overall | 1.561" (39.65mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.360" (9.14mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,29000 € | 12,90 € |
| 25 | 1,20880 € | 30,22 € |
| 50 | 1,15100 € | 57,55 € |
| 100 | 1,09590 € | 109,59 € |
| 250 | 1,02724 € | 256,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,97820 € | 489,10 € |
| 1.000 | 0,93150 € | 931,50 € |
| 1.500 | 0,90523 € | 1.357,85 € |
| 2.500 | 0,87320 € | 2.183,00 € |
| 3.500 | 0,85273 € | 2.984,55 € |
| 5.000 | 0,83156 € | 4.157,80 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,76670 € |

