
5229911-3 | |
|---|---|
DigiKey Part Number | 5229911-3-ND |
Manufacturer | |
Manufacturer Product Number | 5229911-3 |
Description | SCREW, PAN HD, CAPTIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.130" (3.30mm) | |
Length - Below Head | 1.750" (44.45mm) | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,24129 € | 11.206,45 € |
| Unit Price without VAT: | 2,24129 € |
|---|---|
| Unit Price with VAT: | 2,62231 € |

