
5415683-1 | |
|---|---|
DigiKey Part Number | 5415683-1-ND |
Manufacturer | |
Manufacturer Product Number | 5415683-1 |
Description | CONN G JACK STR 75 OHM |
Customer Reference | |
Detailed Description | G Type Connector Jack, Female Socket 75 Ohms Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5415683-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | - | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | RG-179 | |
Fastening Type | Snap-On | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 4 pcs - 1 Connector, 1 Bushing, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Tin | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 85°C | |
Mating Cycles | 600 | |
Insertion Loss | - | |
Base Product Number |

