
5380598-3 | |
|---|---|
DigiKey Part Number | A32363-ND |
Manufacturer | |
Manufacturer Product Number | 5380598-3 |
Description | CONN PIN RCPT .018-.040 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.018" ~ 0.040" (0.46mm ~ 1.02mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5380598-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.262" (6.65mm) | |
Accepts Pin Diameter | 0.018" ~ 0.040" (0.46mm ~ 1.02mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.048" (1.22mm) | |
Mounting Hole Diameter | 0.086" ~ 0.089" (2.18mm ~ 2.26mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Tail Diameter | - | |
Socket Depth | 0.145" (3.68mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Features | - | |
Operating Temperature | -65°C ~ 126°C | |
Board Thickness | 0.156" (3.96mm) | |
Insertion Force | 0.12N ~ 0.34N | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,52800 € | 5,28 € |
| 25 | 0,49520 € | 12,38 € |
| 50 | 0,47120 € | 23,56 € |
| 100 | 0,44860 € | 44,86 € |
| 250 | 0,42052 € | 105,13 € |
| 500 | 0,40042 € | 200,21 € |
| 2.000 | 0,36310 € | 726,20 € |
| 4.000 | 0,34577 € | 1.383,08 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,72540 € |


