
53242-6 | |
|---|---|
DigiKey Part Number | A100664TR-ND - Tape & Reel (TR) A100664CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 53242-6 |
Description | CONN SPADE TERM 16-22AWG #10 RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 10 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 53242-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.294" (7.47mm) | |
Length - Overall | 0.969" (24.61mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | 0.150" ~ 0.200" (3.81mm ~ 5.08mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.281" (7.14mm) | |
Length - Termination | 0.465" (11.81mm) | |
Tongue Inside Opening | 0.190" (4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39100 € | 3,91 € |
| 25 | 0,36640 € | 9,16 € |
| 50 | 0,34880 € | 17,44 € |
| 100 | 0,33200 € | 33,20 € |
| 250 | 0,31120 € | 77,80 € |
| 500 | 0,29630 € | 148,15 € |
| 1.000 | 0,28216 € | 282,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26448 € | 661,20 € |
| 5.000 | 0,25186 € | 1.259,30 € |
| 7.500 | 0,24476 € | 1.835,70 € |
| 12.500 | 0,23610 € | 2.951,25 € |
| 17.500 | 0,23056 € | 4.034,80 € |
| 25.000 | 0,22484 € | 5.621,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

