
530521-6 | |
|---|---|
DigiKey Part Number | A113894-ND |
Manufacturer | |
Manufacturer Product Number | 530521-6 |
Description | CONN CARDEDGE HSG 16POS .312 NAT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Card Edge Connector Housing Natural 0.312" (7.92mm) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 530521-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Number of Positions | 16 | |
Card Thickness | 0.062" (1.57mm) | |
Pitch | 0.312" (7.92mm) | |
Features | Flange | |
Mounting Type | Panel Mount | |
Color | Natural | |
Flange Feature | Top Mount Opening, Unthreaded, 0.156" (3.96mm) Dia | |
Material - Insulation | Polyester Thermoplastic, Glass Filled | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 95°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,44000 € | 19,44 € |
| 10 | 16,52400 € | 165,24 € |
| 25 | 15,48880 € | 387,22 € |
| 50 | 14,74940 € | 737,47 € |
| 100 | 14,04590 € | 1.404,59 € |
| 300 | 12,99923 € | 3.899,77 € |
| 500 | 12,53964 € | 6.269,82 € |
| Unit Price without VAT: | 19,44000 € |
|---|---|
| Unit Price with VAT: | 22,74480 € |

