
52961-1 | |
|---|---|
DigiKey Part Number | A27577TR-ND - Tape & Reel (TR) A27577CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52961-1 |
Description | CONN SPADE TERM 10-12AWG #6 YEL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52961-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.959" (24.36mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | 0.105" ~ 0.200" (2.67mm ~ 5.08mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.174" (4.42mm) | |
Length - Termination | 0.601" (15.27mm) | |
Tongue Inside Opening | 0.140" (3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,13300 € | 11,33 € |
| 25 | 1,06120 € | 26,53 € |
| 50 | 1,01060 € | 50,53 € |
| 100 | 0,96230 € | 96,23 € |
| 250 | 0,90196 € | 225,49 € |
| 500 | 0,85894 € | 429,47 € |
| 1.000 | 0,81792 € | 817,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,76673 € | 1.916,83 € |
| 5.000 | 0,73016 € | 3.650,80 € |
| 7.500 | 0,70959 € | 5.321,93 € |
| 12.500 | 0,68450 € | 8.556,25 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,55610 € |

