
52955-1 | |
|---|---|
DigiKey Part Number | A0992TR-ND - Tape & Reel (TR) A0992CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52955-1 |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52955-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.811" (20.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | 0.118" ~ 0.193" (3.00mm ~ 4.90mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.416" (10.57mm) | |
Tongue Inside Opening | 0.140" (3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,30960 € | 7,74 € |
| 50 | 0,29480 € | 14,74 € |
| 100 | 0,28060 € | 28,06 € |
| 250 | 0,26308 € | 65,77 € |
| 500 | 0,25050 € | 125,25 € |
| 1.000 | 0,23852 € | 238,52 € |
| 2.500 | 0,22359 € | 558,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21291 € | 1.064,55 € |
| 10.000 | 0,20275 € | 2.027,50 € |
| 15.000 | 0,19704 € | 2.955,60 € |
| 25.000 | 0,19007 € | 4.751,75 € |
| 35.000 | 0,18561 € | 6.496,35 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |











