
52712-1 | |
|---|---|
DigiKey Part Number | A128875-ND |
Manufacturer | |
Manufacturer Product Number | 52712-1 |
Description | CONN SPADE TERM 14-16AWG #6 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52712-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.709" (18.01mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.238" (6.05mm) | |
Length - Termination | 0.191" (4.85mm) | |
Tongue Inside Opening | 0.112" (2.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35900 € | 3,59 € |
| 25 | 0,33600 € | 8,40 € |
| 50 | 0,32000 € | 16,00 € |
| 100 | 0,30460 € | 30,46 € |
| 250 | 0,28552 € | 71,38 € |
| 500 | 0,27184 € | 135,92 € |
| 1.000 | 0,25886 € | 258,86 € |
| 3.000 | 0,23955 € | 718,65 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

