52463
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52463

DigiKey Part Number
A09030-ND
Manufacturer
Manufacturer Product Number
52463
Description
CONN SPADE TERM 14-16AWG #6 BLU
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
52463 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
6 Stud
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.945" (24.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Finish
Tin
Contact Material
Phosphor Bronze
Insulation Diameter
0.118" ~ 0.193" (3.00mm ~ 4.90mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.238" (6.05mm)
Length - Termination
0.426" (10.82mm)
Tongue Inside Opening
0.140" (3.56mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.366
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,74000 €1,74 €
101,47700 €14,77 €
251,38480 €34,62 €
501,31840 €65,92 €
1001,25540 €125,54 €
2501,17672 €294,18 €
5001,12054 €560,27 €
1.0001,06707 €1.067,07 €
3.0000,98752 €2.962,56 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,03580 €