
521282-2 | |
|---|---|
DigiKey Part Number | A101746TR-ND - Tape & Reel (TR) A101746CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 521282-2 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 521282-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-18 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Color Natural |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.110" ~ 0.160" (2.79mm ~ 4.06mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,39500 € | 3,95 € |
| 25 | 0,37040 € | 9,26 € |
| 50 | 0,35280 € | 17,64 € |
| 100 | 0,33590 € | 33,59 € |
| 250 | 0,31480 € | 78,70 € |
| 500 | 0,29978 € | 149,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,28206 € | 507,71 € |
| 3.600 | 0,26860 € | 966,96 € |
| 5.400 | 0,26102 € | 1.409,51 € |
| 9.000 | 0,25179 € | 2.266,11 € |
| 12.600 | 0,24588 € | 3.098,09 € |
| 18.000 | 0,23978 € | 4.316,04 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |


