



5176139-2 | |
|---|---|
DigiKey Part Number | A101941-ND |
Manufacturer | |
Manufacturer Product Number | 5176139-2 |
Description | CONN CARDEDGE FMALE 98POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 98 Position Female Connector Special 18/31 Dual Combo Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 5176139-2 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Read Out Dual |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type Special 18/31 Dual Combo | Contact Finish Gold |
Gender Female | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions/Bay/Row 18; 31 | Color Black |
Number of Positions 98 | Operating Temperature -55°C ~ 85°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester, Glass Filled |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,34000 € | 5,34 € |
| 10 | 4,53800 € | 45,38 € |
| 25 | 4,25360 € | 106,34 € |
| 72 | 3,94750 € | 284,22 € |
| 144 | 3,75896 € | 541,29 € |
| 288 | 3,57962 € | 1.030,93 € |
| 504 | 3,44111 € | 1.734,32 € |
| 1.008 | 3,27701 € | 3.303,23 € |
| 2.520 | 3,07211 € | 7.741,72 € |
| Unit Price without VAT: | 5,34000 € |
|---|---|
| Unit Price with VAT: | 6,24780 € |






